Eagle Plastic Devices 561-MMP020 technical specifications.
| Board Thickness | 1.57mm |
| Body Length | 20mm |
| Length | 20mm |
| Material | Nylon |
| Outside Diameter | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-MMP020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.