Eagle Plastic Devices 561-MP1750 technical specifications.
| Color | Black |
| Material | Nylon |
| Mount | Cable |
| Outside Diameter | 1.925inch |
| Package Quantity | 1000 |
| Thickness | 0.453inch |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-MP1750 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.