
Eagle Plastic Devices 561-MP2502 technical specifications.
| Package/Case | 125 |
| Color | Black |
| Height | 0.312inch |
| Material | Nylon |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-MP2502 to view detailed technical specifications.
No datasheet is available for this part.