
Eagle Plastic Devices 561-MP2M4 technical specifications.
| Color | Black |
| Length | 0.41inch |
| Material | Nylon |
| Packaging | Bulk |
| Size | 0.391inch |
| Width | 0.391inch |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-MP2M4 to view detailed technical specifications.
No datasheet is available for this part.
