Eagle Plastic Devices 561-MP4KEZH technical specifications.
| Length | 0.58inch |
| Material | Nylon |
| Package Quantity | 1000 |
| Size | 0.51inch |
| Width | 0.51inch |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-MP4KEZH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.