Eagle Plastic Devices 561-N3510 technical specifications.
| Color | Natural |
| Length | 140mm |
| Material | Nylon |
| Mount | Cable |
| Package Quantity | 20000 |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-N3510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.