
Eagle Plastic Devices 561-N3512 technical specifications.
| Color | Natural |
| Length | 201mm |
| Material | Nylon |
| Mount | Cable |
| Package Quantity | 100 |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-N3512 to view detailed technical specifications.
No datasheet is available for this part.