Eagle Plastic Devices 561-PIF28 technical specifications.
| Package/Case | 344 |
| Gender | Male |
| Length | 28.32mm |
| Material | Nylon |
| Mount | Screw |
| Outside Diameter | 8.74mm |
| Series | PIF |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-PIF28 to view detailed technical specifications.
No datasheet is available for this part.