Eagle Plastic Devices 561-PIF48 technical specifications.
| Gender | Male |
| Length | 12.4mm |
| Material | Nylon |
| Mount | Screw |
| Outside Diameter | 9.93mm |
| Series | PIF |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-PIF48 to view detailed technical specifications.
No datasheet is available for this part.