Eagle Plastic Devices 561-PM18765 technical specifications.
| Color | Black |
| Height | 0.32inch |
| Material | PE, Polyethylene |
| Mount | Cable |
| Size | 0.32inch |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-PM18765 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.