Eagle Plastic Devices 561-PM3.5-10 technical specifications.
| Length | 10inch |
| Mount | Screw |
| Outside Diameter | 0.391inch |
| Series | PM3 |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-PM3.5-10 to view detailed technical specifications.
No datasheet is available for this part.