
Eagle Plastic Devices 561-PR01030 technical specifications.
| Material | Nylon |
| Mount | Screw |
| Outside Diameter | 15.86mm |
| Series | PR |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-PR01030 to view detailed technical specifications.
No datasheet is available for this part.