Eagle Plastic Devices 561-PR2003 technical specifications.
| Package/Case | 062 |
| Material | Nylon |
| Mount | Screw |
| Outside Diameter | 10.92mm |
| Series | PR |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-PR2003 to view detailed technical specifications.
No datasheet is available for this part.