
Eagle Plastic Devices 561-PR9000 technical specifications.
| Package/Case | 125 |
| Length | 0.237inch |
| Material | Nylon |
| Mount | Screw |
| Outside Diameter | 0.187inch |
| Series | PR |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-PR9000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
