
Eagle Plastic Devices 561-R1032.75 technical specifications.
| Length | 0.75inch |
| Material | Nylon |
| Mount | Screw |
| Outside Diameter | 0.34inch |
| Package Quantity | 1000 |
| Series | R |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-R1032.75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.