
Eagle Plastic Devices 561-R2520.62 technical specifications.
| Package/Case | Metal |
| Length | 0.62inch |
| Material | Nylon |
| Outside Diameter | 0.45inch |
| Series | R |
| RoHS | Not Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-R2520.62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.