Eagle Plastic Devices 561-RIV001 technical specifications.
| Color | Natural |
| Gender | Male |
| Length | 0.125inch |
| Material | Acetal |
| Mount | Screw |
| Outside Diameter | 0.143inch |
| Series | 561-RIV |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-RIV001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.