Eagle Plastic Devices 561-RV250 technical specifications.
| Board Thickness | 0.06inch |
| Body Length | 0.344inch |
| Length | 0.344inch |
| Outside Diameter | 0.385inch |
| Series | RV |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-RV250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.