Eagle Plastic Devices 561-SL1000PEYW technical specifications.
| Package/Case | 100 |
| Color | Yellow |
| Inside Diameter | 0.909inch |
| Length | 100foot |
| Material | PE, Polyethylene |
| Packaging | Bulk |
| Size | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-SL1000PEYW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.