Eagle Plastic Devices 561-SL375NYOR technical specifications.
| Package/Case | 100 |
| Color | Orange |
| Inside Diameter | 0.419inch |
| Length | 100foot |
| Material | Nylon |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-SL375NYOR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.