Eagle Plastic Devices 561-SL750PERD technical specifications.
| Package/Case | 100 |
| Color | Red |
| Inside Diameter | 0.761inch |
| Length | 100foot |
| Material | PE, Polyethylene |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-SL750PERD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.