Eagle Plastic Devices 561-SP25550B technical specifications.
| Color | Black |
| Height | 0.343inch |
| Length | 0.865inch |
| Material | Nylon |
| Size | 0.343inch |
| Width | 0.343inch |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-SP25550B to view detailed technical specifications.
No datasheet is available for this part.