Eagle Plastic Devices 561-SP50575 technical specifications.
| Color | Natural |
| Height | 0.593inch |
| Length | 1.125inch |
| Material | Nylon |
| Size | 0.593inch |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-SP50575 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.