Eagle Plastic Devices 561-SR0030 technical specifications.
| Package/Case | 200 |
| Color | Black |
| Gender | Male |
| Material | Nylon |
| Mount | Screw |
| Series | 561-SR |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-SR0030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.