Eagle Plastic Devices 561-SW0607 technical specifications.
| Inside Diameter | 0.5inch |
| Length | 0.05inch |
| Material | Nylon |
| Mount | Screw |
| Outside Diameter | 0.076inch |
| Series | SW |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-SW0607 to view detailed technical specifications.
No datasheet is available for this part.