
Eagle Plastic Devices 561-SW25 technical specifications.
| Inside Diameter | 0.6inch |
| Length | 0.06inch |
| Material | Nylon |
| Mount | Screw |
| Outside Diameter | 0.26inch |
| Series | SW |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-SW25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
