Eagle Plastic Devices 561-T0440050 technical specifications.
| Length | 0.5inch |
| Material | Nylon |
| Mount | Screw |
| Series | T |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-T0440050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.