Eagle Plastic Devices 561-T0832100 technical specifications.
| Length | 1inch |
| Material | Nylon |
| Mount | Screw |
| Series | T |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-T0832100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.