Eagle Plastic Devices 561-TA00090 technical specifications.
| Color | Natural |
| Length | 0.35inch |
| Material | Nylon |
| Packaging | Bulk |
| Size | 0.32inch |
| Width | 0.32inch |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-TA00090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.