Eagle Plastic Devices 561-TA00700 technical specifications.
| Color | Natural |
| Height | 0.375inch |
| Length | 22.2mm |
| Material | Nylon |
| Mount | Cable |
| Width | 15.9mm |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-TA00700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.