Eagle Plastic Devices 561-TA250125B technical specifications.
| Color | Black |
| Length | 8mm |
| Material | Nylon |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-TA250125B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.