Eagle Plastic Devices 561-TRM001 technical specifications.
| Body Length | 0.253inch |
| Color | Natural |
| Material | Nylon |
| Mount | Hardware |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-TRM001 to view detailed technical specifications.
No datasheet is available for this part.