
Eagle Plastic Devices 561-TSP12 technical specifications.
| Color | White |
| Length | 0.375inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-TSP12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
