Eagle Plastic Devices 561-W11NA/C technical specifications.
| Package/Case | 100 |
| Color | Natural |
| Length | 100foot |
| Material | PE |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-W11NA/C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.