
Eagle Plastic Devices 561-W2520.75 technical specifications.
| Package/Case | Metal |
| Length | 0.75inch |
| Material | Nylon |
| Outside Diameter | 0.46inch |
| Series | W |
| RoHS | Not Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-W2520.75 to view detailed technical specifications.
No datasheet is available for this part.