Eagle Plastic Devices 561-W25BK/C technical specifications.
| Package/Case | 100 |
| Color | Black |
| Length | 100foot |
| Material | PE, Polyethylene |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-W25BK/C to view detailed technical specifications.
No datasheet is available for this part.