Eagle Plastic Devices 561-W3766 technical specifications.
| Length | 0.153inch |
| Material | Nylon |
| Mount | Screw |
| Series | W |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-W3766 to view detailed technical specifications.
No datasheet is available for this part.