
Eagle Plastic Devices 561-W632.25 technical specifications.
| Length | 0.25inch |
| Material | Nylon |
| Mount | Screw |
| Outside Diameter | 0.23inch |
| Series | W |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-W632.25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
