Eagle Plastic Devices 561-WC7510 technical specifications.
| Color | Natural |
| Height | 0.73inch |
| Length | 1.47inch |
| Material | Nylon |
| Size | 0.73inch |
| Width | 1.35inch |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-WC7510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.