Eagle Plastic Devices 561-Y1560281 technical specifications.
| Gender | Male |
| Material | Nylon |
| Outside Diameter | 0.312inch |
| Series | 561-Y |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-Y1560281 to view detailed technical specifications.
No datasheet is available for this part.