Eagle Plastic Devices 561-Y1560343 technical specifications.
| Gender | Male |
| Material | Nylon |
| Outside Diameter | 0.312inch |
| Series | 561-Y |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-Y1560343 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.