Eagle Plastic Devices 5721-LWI-10-SS technical specifications.
| Material | Stainless Steel |
| Mount | Screw |
| Outside Diameter | 0.381inch |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 5721-LWI-10-SS to view detailed technical specifications.
No datasheet is available for this part.