Switch Push Button N.O./N.C. SPDT Flush Round Button 3A 240VAC 240VDC Momentary Contact Panel Mount Solder
EAO 82-5151.1122 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Flush Round Button |
| Max Current Rating | 3A |
| Max AC Voltage Rating | 240V |
| Max DC Voltage Rating | 240V |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Illumination Type | LED |
| Illumination Color | Blue |
| Panel Cutout Dimensions | 19(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for EAO 82-5151.1122 to view detailed technical specifications.
No datasheet is available for this part.