Eastman 60580 technical specifications.
| Package/Case | Aluminum |
| Height | 5inch |
| Length | 17inch |
| Weight | 0.95lb |
| Width | 5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eastman 60580 to view detailed technical specifications.
No datasheet is available for this part.