4IN WHITE FLEX 1309 VINYL DUCTW/2 TENSION CLIPS -8FT
Eastman 60615 technical specifications.
| Height | 5inch |
| Length | 5inch |
| Weight | 0.55lb |
| Width | 5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eastman 60615 to view detailed technical specifications.
No datasheet is available for this part.