Eastman 60642 technical specifications.
| Package/Case | Metal |
| Height | 1inch |
| Length | 5inch |
| Weight | 0.003lb |
| Width | 6.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eastman 60642 to view detailed technical specifications.
No datasheet is available for this part.