Easy Braid EB41W44 technical specifications.
| Length | 102mm |
| Package Quantity | 1 |
| Series | EB |
| Size | 4inch |
| Width | 102mm |
| RoHS | Compliant |
Download the complete datasheet for Easy Braid EB41W44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.