Easy Braid EB41W99 technical specifications.
| Length | 229mm |
| Package Quantity | 1 |
| Series | EB |
| Size | 9inch |
| Width | 229mm |
| RoHS | Compliant |
Download the complete datasheet for Easy Braid EB41W99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.