Easy Braid EBM6C300 technical specifications.
| Max Operating Temperature | 676°C |
| Min Operating Temperature | 617°C |
| Mount | Solder |
| Package Quantity | 1 |
| Series | M |
| RoHS | Compliant |
Download the complete datasheet for Easy Braid EBM6C300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.