Easy Braid EBM7CH176 technical specifications.
| Max Operating Temperature | 748°C |
| Min Operating Temperature | 662°C |
| Package Quantity | 1 |
| Series | M |
| RoHS | Compliant |
Download the complete datasheet for Easy Braid EBM7CH176 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.